• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG PC20BU 4K7 A F1 CEPS PC20BU 4K7 A F1 CEPS Single turn rotary pot Mono 4.7 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
4.7 kΩ
Resistance characteristic
linear
Output
Mono
Axle type
Plastic
Smooth
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer PC 20 BU

  • 4.7 kΩ
  • linear

Technical specifications

Product type

Single turn rotary pot

Resistance

4.7 kΩ

Resistance characteristic

linear

Output

Mono

Connection

Soldering

Axle length

50 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

7 mm

Content

1 pc(s)

Type

PC20BU 4K7 A F1 CEPS

Documents & Downloads

Datasheet

Datasheet 408246 OMEG PC20BU 4K7 A F1 CEPS PC20BU 4K7 A F1 CEPS Single turn rotary pot Mono 4.7 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 408246 OMEG PC20BU 4K7 A F1 CEPS PC20BU 4K7 A F1 CEPS Single turn rotary pot Mono 4.7 kΩ 1 pc(s)

Description

Scope of delivery

  • PC20BU 4K7 A F1 CEPS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.46*

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)