
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Highlights & Details
Vishay 357B0502MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?
- 5 kΩ
- linear
Our service for you
Technical specifications
- Product type
Plastic film pot
- Resistance
5 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
1 W
- Cut-off voltage
1000 V
- Connection
Soldering
- Mechanical angle
360°
- Electrical angle
340°
- Type
Linear
- Axle length
12.19 mm
- Axle type
Metal
Smooth
- Axle Ø
6.34 mm
- Thread length
8.8 mm
- Height
8.77 mm
- (Ø)
22.22 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Temperature coefficient
600 ppm/°C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
357B0502MXB251S22
- Dim
(Ø x H) 22.22 mm x 8.77 mm
- RoHS-compliant
Yes
- Temperature range
-55 - +125 °C
- Operating voltage
Max. 1000 V
Documents & Downloads
Datasheet
Datasheet 424072 Vishay 357B0502MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?
User & Safety Instructions
User & Safety Instructions 424072 Vishay 357B0502MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?
Description
Conductive plastic resistance track.
Scope of delivery
- 357B0502MXB251S22.


