
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Highlights & Details
Rotary potentiometer
- 10 kΩ
- linear
Technical specifications
- Packaging type
Piece
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
200 mW
- Connection
Print
- Mechanical angle
300°
- Electrical angle
300°
- Axle length
15 mm
- Axle type
Metal
Serrated
- Axle Ø
6 mm
- Thread size
M7
- Thread length
6.5 mm
- CS
5 mm
- Length
15 mm
- Min. temperature
10 °C
- Max. temperature
70 °C
- Tolerance ±
5 %
- Content
1 pc(s)
- Type
RV16AF20KB10KM
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1694304 Alpha RV16AF-20-15K-B10K RV16AF20KB10KM Single turn rotary pot Mono 200 mW 10 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1694304 Alpha RV16AF-20-15K-B10K RV16AF20KB10KM Single turn rotary pot Mono 200 mW 10 kΩ 1 pc(s) Piece
Description
Scope of delivery
- RV16AF-20-15K-B10K.











