• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 401766 Slider pot 10 kΩ Stereo 0.2 W logarithmic 1 pc(s)

Product type
Slider pot
Resistance
10 kΩ
Resistance characteristic
logarithmic
Movement (±1)
60 mm
Output
Stereo
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stereo fader

  • RoHS compliant

Technical specifications

  • Channel matching within 2 dB at centre
  • Sliding force: 0.3 - 1.3 N
  • Slider type Lever 1 (8 x 1.2 x 12 mm)
  • Life: 30,000 cycles
  • Hole spacing: 80 mm
Product type

Slider pot

Resistance

10 kΩ

Resistance characteristic

logarithmic

Movement (±1)

60 mm

Output

Stereo

Power rating

0.2 W

Actuating force

1.3 N

Switching voltage

200 V AC

10 V DC

Tolerance ±

0.2 %

Content

1 pc(s)

Type

401766

Type

Stereo

Insulation resistance

voltage:100 MΩ

Tolerance

± 20 %

Type

RS60N12 10KAX2

Actuating force

0.3 - 1.3 N

Operating voltage

Electric strength: 200 V/AC V DC

Documents & Downloads

Datasheet

Datasheet 442148 ALPS 401766 Slider pot 10 kΩ Stereo 0.2 W logarithmic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 442148 ALPS 401766 Slider pot 10 kΩ Stereo 0.2 W logarithmic 1 pc(s)

Description

Fader in metal housing for front and PCB mounting, for use in audio, video and lighting systems.

Scope of delivery

  • Supplied without slider button.