• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

429900 Control knob Black (matt) (Ø x H) 34 mm x 18.5 mm 1 pc(s)

1/2
Image similar
Product type
Control knob
Axle mount
6.35 mm
Height
18.5 mm
(Ø)
34 mm
Dim
(Ø x H) 34 mm x 18.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer knob with collet fixing

  • For 6.35 mm axial

Our service for you

Technical specifications

Product type

Control knob

Axle mount

6.35 mm

Height

18.5 mm

(Ø)

34 mm

Dim

(Ø x H) 34 mm x 18.5 mm

Factory colour

Black (matt)

Content

1 pc(s)

Type

429900

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 429900 429900 Control knob Black (matt) (Ø x H) 34 mm x 18.5 mm 1 pc(s)

Description

Scope of delivery

  • Supplied without cap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.83*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)