• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 4311.0041 Cover Grey Suitable for 20 mm rotary knob 1 pc(s)

Image similar
Product type
Cover
Type
Without line display
Factory colour
Grey
(Ø)
20 mm
Dim
(Ø) 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Covering cap mat

Our service for you

Technical specifications

Product type

Cover

Type

Without line display

Factory colour

Grey

(Ø)

20 mm

Dim

(Ø) 20 mm

Suitable for button diameter

20 mm

Suitable for

20 mm rotary knob

Content

1 pc(s)

Type

4311.0041

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 425618 Thomsen 4311.0041 Cover Grey Suitable for 20 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 425618 Thomsen 4311.0041 Cover Grey Suitable for 20 mm rotary knob 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.74*

What kind of Control Button Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)