• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

5168S Quartz Sweeping movement Rotation direction=right Hand shaft length=6 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7260 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz movement with 2 sets of hands

  • Includes two sets of hands

Technical specifications

Product type

Sweeping movement

Rotation direction

right

Hand shaft length

6 mm

Average deviation

3 seconds/day

Dim

(W x H x D) 56 x 56 x 17 mm

Type

Quartz

Weight

99 g

Width

56 mm

Height

56 mm

Depth

17 mm

Power supply

AA battery (1x), please order separately

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521755 5168S Quartz Sweeping movement Rotation direction=right Hand shaft length=6 mm

Description

Design your own wall clock.
For use in building your own wall and table clocks, or to replace defective clock movements.

This text is machine translated.

Scope of delivery

  • Clockwork
  • 2 pointer sets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.26€ 56.26*

What kind of Watch Movements are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)