• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HD-1688ISC Quartz Movement Rotation direction=right Hand shaft length=16.8 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1774 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz clockwork 16.8 mm

  • Average loss of accuracy less than 1 second/day

Technical specifications

Product type

Movement

Rotation direction

right

Hand shaft length

16.8 mm

Average deviation

Less than 1 s/day

Current consumption

5 mA

Dim

(W x H x D) 56 x 70 x 16 mm

Type

Quartz

Weight

30 g

Width

56 mm

Height

70 mm

Depth

16 mm

Power supply

AA battery (1x), please order separately

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521703 HD-1688ISC Quartz Movement Rotation direction=right Hand shaft length=16.8 mm

Description

This clockwork possesses a pointer shaft length of 16.8 mm for thicker dials.

This text is machine translated.

Features

  • Shaft: 16.8 mm
  • Hand hole: 2.8 x 3.8 / 5 mm slotted hole/round
  • Clock-face thickness: 5 mm
  • Mounting hole: 8 mm
  • Direction of rotation: Right.

Scope of delivery

  • Quartz clockwork 16.8 mm
  • 5 x mounting nuts
  • Metal bracket
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.46€ 37.46*

What kind of Watch Movements are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)