• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

5881 = 6 L 6 WGC Vacuum tube Beam pentode 250 V Number of pins: 6 Base: Octal Content 2 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
250 V
Base
Octal
Number of pins
6
Height
88.09 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.00 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

5881 = 6 L 6 WGC

Product type

Vacuum tube

Type

Beam pentode

Plate voltage U(A)

250 V

Filament voltage U(F)

6.3 V

Heating current I(F)

0.9 A

Octal

Number of pins

6

Amplification

8

Height

88.09 mm

Width

36.5 mm

Content

2 pc(s)

Type

5881 = 6L6WGC

Description

Beam Power Tube, Power / Output

Pins

8

Documents & Downloads

Datasheet

Datasheet 156852 5881 = 6 L 6 WGC Vacuum tube Beam pentode 250 V Number of pins: 6 Base: Octal Content 2 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.