• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb EL 34 = 6 CA 7 Vacuum tube Output pentode 250 V Number of pins: 7 Base: Octal Content 2 pc(s)

Product type
Vacuum tube
Plate voltage U(A)
250 V
Base
Octal
Number of pins
7
Height
112 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 32.00 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Pair available
14-day return policy included

Technical specifications

Type

EL 34 = 6 CA 7

Product type

Vacuum tube

Type

Output pentode

Plate voltage U(A)

250 V

Filament voltage U(F)

6.3 V

Heating current I(F)

1.5 A

Octal

Number of pins

7

Amplification

11

Height

112 mm

Width

33.3 mm

Content

2 pc(s)

Type

EL34 = 6CA7 = E34L = 6p27s

Description

Vacuum Pentode, Power / Output

Pins

8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156856 BTB Vertrieb EL 34 = 6 CA 7 Vacuum tube Output pentode 250 V Number of pins: 7 Base: Octal Content 2 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)