• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb 572 B Vacuum tube Power triode 2400 V 250 mA Number of pins: 4 Base: UX-4 Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
2400 V
Base
UX-4
Number of pins
4
Height
162.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

572 B

Product type

Vacuum tube

Type

Power triode

Plate voltage U(A)

2400 V

Anode current I(A)

250 mA

Filament voltage U(F)

6.3 V

Heating current I(F)

4 A

UX-4

Number of pins

4

Amplification

170

Height

162.6 mm

Width

45.7 mm

Content

1 pc(s)

Type

572B = T160L

Description

Transmitting Triode

Pins

4

Documents & Downloads

Datasheet

Datasheet 157404 BTB Vertrieb 572 B Vacuum tube Power triode 2400 V 250 mA Number of pins: 4 Base: UX-4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 157404 BTB Vertrieb 572 B Vacuum tube Power triode 2400 V 250 mA Number of pins: 4 Base: UX-4 Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.48€ 122.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)