
BTB Vertrieb ECL 82 = 6 BM 8 Vacuum tube Triode pentode 100 V, 170 V 3.5 mA, 41 mA Number of pins: 9 Base: Noval Content

Technical specifications
- Type
ECL 82 = 6 BM 8
- Product type
Vacuum tube
- Type
Triode pentode
- Plate voltage U(A)
100 V
170 V
- Anode current I(A)
3.5 mA
41 mA
- Filament voltage U(F)
6.3 V
- Heating current I(F)
780 mA
Noval
- Number of pins
9
- Amplification
70
9.5
- Height
77.8 mm
- Width
22.2 mm
- Content
1 pc(s)
- Type
ECL 82 = 6 BM 8
- Description
Triode-pentode
- Pins
9
Documents & Downloads
Datasheet
Datasheet 121100 BTB Vertrieb ECL 82 = 6 BM 8 Vacuum tube Triode pentode 100 V, 170 V 3.5 mA, 41 mA Number of pins: 9 Base: Noval Content
User & Safety Instructions
User & Safety Instructions 121100 BTB Vertrieb ECL 82 = 6 BM 8 Vacuum tube Triode pentode 100 V, 170 V 3.5 mA, 41 mA Number of pins: 9 Base: Noval Content
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 34.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































