
BTB Vertrieb ECF 82 = 6 U 8 = 6 KD 8 = 6 EA 8 = 6 F 2 = 6 GH 8 Vacuum tube Triode pentode 150 V, 170 V 18 mA, 10 mA Numb
EAN:
Part number:
Item no:

Image similar
Product type
Vacuum tube
Plate voltage U(A)
150 V
170 V
Base
Noval
Number of pins
9
Height
49.2 mm
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Type
ECF 82 = 6 U 8 = 6 KD 8 = 6 EA 8 = 6 F 2 = 6 GH 8
- Product type
Vacuum tube
- Type
Triode pentode
- Plate voltage U(A)
150 V
170 V
- Anode current I(A)
18 mA
10 mA
- Filament voltage U(F)
6.3 V
- Heating current I(F)
450 mA
Noval
- Number of pins
9
- Amplification
40
35
- Height
49.2 mm
- Width
22.2 mm
- Content
1 pc(s)
- Description
Triode-pentode
- Pins
9
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 130484 BTB Vertrieb ECF 82 = 6 U 8 = 6 KD 8 = 6 EA 8 = 6 F 2 = 6 GH 8 Vacuum tube Triode pentode 150 V, 170 V 18 mA, 10 mA Numb
Description
Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.
Hints
Possible replacement types for ECF 82 tube are: 6 U 8 / 6 KD 8 / 6 EA 8 / 6 F 2 / 6 GH 8.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































