• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb QQE 06 / 40 = SRS 4451 Vacuum tube Double tetrode 600 V 100 mA Number of pins: 7 Base: Septar Content 1 pc(

Image similar
Product type
Vacuum tube
Plate voltage U(A)
600 V
Base
Septar
Number of pins
7
Height
108.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

QQE 06 / 40 = SRS 4451

Product type

Vacuum tube

Type

Double tetrode

Plate voltage U(A)

600 V

Anode current I(A)

100 mA

Filament voltage U(F)

6.3 V

Heating current I(F)

1.8 A

Septar

Number of pins

7

Height

108.5 mm

Width

46 mm

Content

1 pc(s)

Type

SRS4451 = QQE06/40 = RS1009

Description

Double Tetrode

Pins

7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156839 BTB Vertrieb QQE 06 / 40 = SRS 4451 Vacuum tube Double tetrode 600 V 100 mA Number of pins: 7 Base: Septar Content 1 pc(

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)