• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips EL 504 = 6 GB 5 A Vacuum tube Output pentode 75 V 440 mA Number of pins: 9 Base: Magnoval Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
75 V
Base
Magnoval
Number of pins
9
Height
104.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EL 504 = 6 GB 5 A

Product type

Vacuum tube

Type

Output pentode

Plate voltage U(A)

75 V

Anode current I(A)

440 mA

Filament voltage U(F)

6.3 V

Heating current I(F)

1.38 A

Magnoval

Number of pins

9

Height

104.4 mm

Width

30.2 mm

Content

1 pc(s)

Description

End pentode

Documents & Downloads

Datasheet

Datasheet 130564 Philips EL 504 = 6 GB 5 A Vacuum tube Output pentode 75 V 440 mA Number of pins: 9 Base: Magnoval Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 130564 Philips EL 504 = 6 GB 5 A Vacuum tube Output pentode 75 V 440 mA Number of pins: 9 Base: Magnoval Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)