
BTB Vertrieb PCL 81 Vacuum tube Triode output pentode 150 V, 200 V 1.3 mA, 30 mA Number of pins: 9 Base: Noval Content 1
EAN:
Part number:
Item no:

Image similar
Product type
Vacuum tube
Plate voltage U(A)
150 V
200 V
Base
Noval
Number of pins
9
Height
71.4 mm
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Type
PCL 81
- Product type
Vacuum tube
- Type
Triode output pentode
- Plate voltage U(A)
150 V
200 V
- Anode current I(A)
1.3 mA
30 mA
- Filament voltage U(F)
12.6 V
- Heating current I(F)
300 mA
Noval
- Number of pins
9
- Amplification
56
55
- Height
71.4 mm
- Width
22.2 mm
- Content
1 pc(s)
- Type
PCL81
- Description
Triode Beam Power Tube
- Pins
9
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 156835 BTB Vertrieb PCL 81 Vacuum tube Triode output pentode 150 V, 200 V 1.3 mA, 30 mA Number of pins: 9 Base: Noval Content 1
Description
Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.
Hints
Please note that this product's image is indicative only of a vacuum tube and does not picture this product
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































