• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb 6AS7G = 6N5 Vacuum tube Double triode 135 V 125 mA Number of pins: 8 Base: Octal Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
135 V
Base
Octal
Number of pins
8
Height
134.94 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

6AS7G = 6N5

Product type

Vacuum tube

Type

Double triode

Plate voltage U(A)

135 V

Anode current I(A)

125 mA

Filament voltage U(F)

6.3 V

Heating current I(F)

2.5 A

Octal

Number of pins

8

Amplification

2

Height

134.94 mm

Width

52.39 mm

Content

1 pc(s)

Type

6AS7G = 6N13S = 6N5

Description

Double Triode, Power Supply

Pins

8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 157411 BTB Vertrieb 6AS7G = 6N5 Vacuum tube Double triode 135 V 125 mA Number of pins: 8 Base: Octal Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)