1/2
Image similar
829 B = GU 29 = SRS 4453
Vacuum tube
Twin beam pentode
600 V
110 mA
12.6 V
1.125 A
Septar
7
9
104.76 mm
60.33 mm
1 pc(s)
829B = GU29 = SRS4453
Double Beam Power Tube
7
Datasheet 156816 FESTO 829 B = GU 29 = SRS 4453 Vacuum tube Twin beam pentode 600 V 110 mA Number of pins: 7 Base: Septar Content 1 pc(s)
€ 26.98*
The necessary accessories are required to use the article as described.