• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb EF 86 = 6267 = 6 CF 8 Vacuum tube Pentode 250 V 3 mA Number of pins: 9 Base: Noval Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
250 V
Base
Noval
Number of pins
9
Height
55.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

EF 86 = 6267 = 6 CF 8

Product type

Vacuum tube

Type

Pentode

Plate voltage U(A)

250 V

Anode current I(A)

3 mA

Filament voltage U(F)

6.3 V

Heating current I(F)

200 mA

Noval

Number of pins

9

Amplification

38

Height

55.6 mm

Width

22.2 mm

Content

1 pc(s)

Type

EF 86 = 6267 = 6 CF 8

Description

NF pentode

Pins

9

Documents & Downloads

Datasheet

Datasheet 121274 BTB Vertrieb EF 86 = 6267 = 6 CF 8 Vacuum tube Pentode 250 V 3 mA Number of pins: 9 Base: Noval Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 121274 BTB Vertrieb EF 86 = 6267 = 6 CF 8 Vacuum tube Pentode 250 V 3 mA Number of pins: 9 Base: Noval Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)