• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb 85 A 2 = STR 85/10 Vacuum tube Voltage regulator 125 V 6 mA Number of pins: 7 Base: Noval Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
125 V
Base
Noval
Number of pins
7
Height
54.6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

85 A 2 = STR 85/10

Product type

Vacuum tube

Type

Voltage regulator

Plate voltage U(A)

125 V

Anode current I(A)

6 mA

Noval

Number of pins

7

Height

54.6 mm

Width

19 mm

Content

1 pc(s)

Type

85A2 = StR85/10

Description

Voltage Reference

Pins

9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 157397 BTB Vertrieb 85 A 2 = STR 85/10 Vacuum tube Voltage regulator 125 V 6 mA Number of pins: 7 Base: Noval Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

More interesting products

(*All information is plus legal VAT)