• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6290358 Rubber mat ISSGU110100 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories: rubber base
  • Material: Rubber
  • Untreated surface:
  • Halogen-free: no
  • Color: Other
Product type

Rubber mat

Content

1 pc(s)

Dim

(W x H x D) 110 x 100 x 4 mm

Width

110 mm

Height

100 mm

Depth

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955307 6290358 Rubber mat ISSGU110100 1 pc(s)

Description

Rubber base for non-slip attachment of the ground covers installation columns.

This text is machine translated.