• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

7-channel multi-switcher

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-Channel Multi-switch

  • Component developed
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

Operating voltage

4 - 6 V DC

Product type

7-channel multi-switcher

Type

Module

Dim

(L x W x H) 73 x 48 x 20 mm

Length

73 mm

Width

48 mm

Height

20 mm

Weight

40 g

Operating voltage

4 - 6 V

Min. operating voltage

4 V

Max. operating voltage

6 V

Functions

Button / Switch mode

Switch contact

Electronic

Switching capacity

- input/output voltage 1 A

Switching voltage

max. 20 V DC

No. of channels (details)

7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 231517 7-channel multi-switcher

Description

Turn up to 7 consumers with only 2 proportional channels. The 7-channel multi-switch makes it possible. Our tip: With a joystick on the transmitter you can operate the driving and steering functions of your model. And with the second stick to control the multi-switch. Since this system is self-learning, you need to make any work adjustment. And with the failure of the transmitter signal, all consumers will be turned off automatically. Each of the 7 channels can be independently turned on or off, or are only briefly turned on (push button). The respective switching states of individual channels are displayed via LEDs. At the outputs, consumers can directly connect with a max. Current of 1 A. And for consumers with higher power, you simply switch on power relay in between.

Features

  • Tactile or switching function
  • Weight: 40 g / quiescent current: 33 mA.

Scope of delivery

  • Module is completely developed and tested
  • Instructions
  • Without connecting cable.

Hints

Caution: Only for analog systems with PPM modulation 27/35/40 MHZ suitable

More interesting products

(*All information is plus legal VAT)