• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Lighting controller

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lighting controller

Dim

(L x W x H) 44 x 12 x 7 mm

Length

44 mm

Width

12 mm

Height

7 mm

Weight

4 g

Operating voltage

4.8 - 6.6 V

Min. operating voltage

4.8 V

Max. operating voltage

6.6 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880137 Absima Lighting controller

Description

With the power switch (Switch Module) for the switching channels (e.g. channel 3) of your remote control can be an electronic customers. For example, you can light units without control cable via the remote control can be switched on and off. To do this, with this module 2 channels are available. (2 customers)

This text is machine translated.

Features

  • Operation of the switch after each click via channel 3 (selector switch on your remote control) : A = 1. Switching channel on / 2. Switching channel off
  • B = 1. Switching channel off / 2. Switching channel on
  • C = 1. Switching channel on / 2. Switching channel one (two consumers at the same time one)
  • D = 1. Switching channel flashing / 2. Switching channel flashing
  • E = 1. Switching channel off / 2. Switching channel off.

More interesting products

(*All information is plus legal VAT)