• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

717727 Model train 2.6 mm sleeve 100 pc(s) w/o transverse hole Grey

Collection
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model train 2.6 mm sleeve

Features

w/o transverse hole

Content

100 pc(s)

Factory colour

Grey

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214234 717727 Model train 2.6 mm sleeve 100 pc(s) w/o transverse hole Grey

Description

Features

  • 11.6 mm insulated holder
  • This text is machine translated.

Hints

Important: Not suitable for children!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)