• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Model train 2.6 mm connectors 100 pc(s) with transverse hole Black

Collection
EAN:
Item no:
Fast track dispatch on Thu 29 Oct

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug 2.6 mm Ø with cross-hole

  • Sets of 100.
  • This text is machine translated.

Technical specifications

Product type

Model train 2.6 mm connectors

Features

with transverse hole

Content

100 pc(s)

Factory colour

Black

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212793 Model train 2.6 mm connectors 100 pc(s) with transverse hole Black

Description

Features

  • 11.6 mm insulated holder

Scope of delivery

  • 100 items

Hints

Important: Not suitable for children!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)