• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

7297015 Z Rokuhan (incl. track bed) Curve 30 ° 270 mm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z curved track, 6 pieces

  • "Z", stylised letter within a black square.

Technical specifications

  • -
Manufacturer part #

7297015

Size

Z

Product type

Z Rokuhan (incl. track bed)

Track type

Curve

Radius (model train)

270 mm

Angle

30°

Type

Curved track

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 498080 7297015 Z Rokuhan (incl. track bed) Curve 30 ° 270 mm 6 pc(s)

Description

The new Rokuhan track is stylish, robust, extremely durable and easy to install. The track bed consists of a flexible plastic, and the rails are made of nickel silver. The individual tracks can be connected via a special track connector easily and safely. The track shoes made of metal are supported by plastic clips on the rail bottom, which engage with an audible and palpable click.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

More interesting products

(*All information is plus legal VAT)