• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rokuhan 7297305 Speed controller 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Speed controller

Operating voltage

12 V

Output current

800 mA

Output voltage

10 V/DC

Length

96 mm

Width

153 mm

Height

49 mm

Dim

(L x W x H) 96 x 153 x 49 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554959 Rokuhan 7297305 Speed controller 12 V

Description

With function constant lighting. Recommended power supply unit order no. 49 81 13. Alternative operation with batteries: 8 x AA batteries (AA).

This text is machine translated.

Hints

Supplied without the plug-in power supply unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.96*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)