• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rokuhan 7297411 PSU 230 V

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in power adapter

  • "Z", stylised letter within a black square.

Technical specifications

Product type

PSU

Operating voltage

230 V

Output current

1000 mA

Output voltage

12 V

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 498113 Rokuhan 7297411 PSU 230 V

Description

Input voltage: 230 V/AC, output voltage 12 V, 1000 mA.

This text is machine translated.

Features

  • Suitable for order no. 49 81 01.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)