• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L51079 Speed controller adjustable 22 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Speed controller

Features

adjustable

Operating voltage

22 V

Output current

5000 mA

Output voltage

0 - 24 V/DC

Length

160 mm

Width

120 mm

Height

95 mm

Dim

(L x W x H) 160 x 120 x 95 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1311274 LGB L51079 Speed controller adjustable 22 V

Description

This new electronic drive controller for the analogue mode provides state-of-the-art technology with high traction current and modern features for your analogue-driven LGB system: max. 5 A travel current, for use with every LGB transformer (DC or AC) suitable (recommended for the 100 Watt power supply 51095. Very sensitive regulation and smoothed DC voltage. Of course convertible for radio remote control (with LGB 55050/55055). Adjustable control range: +/- 135° with zero position in the center/booster key with programmable acceleration, Stop/Hold button. LED displays for stop, overload, ready for operation and the driving direction. Connections for cables with up to 1.5 mm2 cross-section, protection against short circuits. Output: 0-24 V-DC voltage. Traction current: max. 5 A. Dimensions 160 x 120 x 95 mm.

This text is machine translated.

Hints

Required accessories: LGB L51095 power supply 22 V (1298658).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)