• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko G 35000 PSU 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

G Switched power supply

  • 'G' in white on a black square background.

Technical specifications

Product type

PSU

Operating voltage

230 V

100 W

Age category

15 years and over

Type

Switched PSU

voltage:100 VA

Output voltage

-

Operating voltage

22 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249656 Piko G 35000 PSU 230 V

Description

For the power supply of G-drive controller Order No. 24 96 57, weather-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)