• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 55008 Speed controller 18 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speed controller

Operating voltage

18 V DC

Output current

1.5 A

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247213 PIKO 55008 Speed controller 18 V DC

Description

Features

  • INPUT: 18 V DC, 2 A
  • OUTPUT: 0-16 V DC, 1.5 A
  • CONSTANT 16 V DC, 0.5 A.
  • This text is machine translated.

Hints

Supplied without power supply.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)