• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 60041 PSU

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PSU

60 VA

Output voltage

19 V/DC

Length

116 mm

Width

72 mm

Height

65 mm

Dim

(L x W x H) 116 x 72 x 65 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911063 Märklin 60041 PSU

Description

Switched-mode power supply for connecting or supplying the Central Station 60216, 60226 and 60213-60215 and the Booster 60175 and 60174. Input 230 V/50 Hz / Output 19 V/60 W or 15V/50 W DC (switchable by sliding switch). Desktop power supply with toy approval in plastic housing. Mounting straps. Dim. (L x W x H) 116 x 72 x 65 mm. Connection: 4-pin mini-DIN high-power plug. Intended for use in dry rooms.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)