• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 66360 PSU 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PSU

Operating voltage

230 V

36 W

Output voltage

18 V

Length

80 mm

Width

50 mm

Height

75 mm

Dim

(L x W x H) 80 x 50 x 75 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1527857 Märklin 66360 PSU 230 V

Description

Switching power supply for connection and/or for provision of the digital connection box 60112/60113. Input 230 V/50 Hz / output 18 V/36 VA d.c. voltage. Mains network with toy allowance in the plastic housing. Dimensions 80 x 50 x 75 mm Connection: hollow socket 5.5/2.5 mm, plus pole inner. The switching power supply 66360 is determined only for use in dry rooms.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)