• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 67013 Speed controller 230 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z power unit with power supply

  • "Z", stylised letter within a black square.

Technical specifications

Product type

Speed controller

Operating voltage

230 V

Output voltage

10 V/DC

Length

130 mm

Width

70 mm

Height

50 mm

Dim

(L x W x H) 130 x 70 x 50 mm

Age category

15 years and over

Description

Fine-stage speed control for soft startup and powerful speed increase up to maximum speed. One-button operation for setting the track voltage and determine the direction by turning the control knob from the center position.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)