• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 55003 Speed controller + power supply 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speed controller

Features

+ power supply

Operating voltage

230 V

Output current

450 mA

5.4 W

Output voltage

12 V

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247212 PIKO 55003 Speed controller + power supply 230 V

Description

Modern cruise control with separate power supply.

Speed controller:
INPUT 12 V AC, 2 A
Output: 0-12 V DC, 450 mA

Power pack:
Input 230 V AC, 50-60 Hz
Output: 12 V AC, 450 mA

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.46*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)