User & Safety Instructions 2274405 Viessmann Modelltechnik 5225 Power supply module 24 V
Description
The ideal device for stable and powerful switching current as well as bright and flicker-free LED lighting. For maximum switching capacity of digital decoders with separate voltage feed and for connection to the decoder Art. 5211, 5231, 5280 and digital signals. Also suitable for decoders from other manufacturers, provided they have separate voltage supply. LED lights operate flicker-free and almost twice as bright as when supplied via an AC transformer. One power module is sufficient for supplying several decoders, up to 200 LED lights. Load capacity 5A. Protected against overload, a green LED indicates that the device is ready for operation.
This text is machine translated.
Description
The ideal device for stable and powerful switching current as well as bright and flicker-free LED lighting. For maximum switching capacity of digital decoders with separate voltage feed and for connection to the decoder Art. 5211, 5231, 5280 and digital signals. Also suitable for decoders from other manufacturers, provided they have separate voltage supply. LED lights operate flicker-free and almost twice as bright as when supplied via an AC transformer. One power module is sufficient for supplying several decoders, up to 200 LED lights. Load capacity 5A. Protected against overload, a green LED indicates that the device is ready for operation.