• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rokuhan 7297304 Speed controller 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compact controller RC2

  • Feinfühliger Regelbereich
  • Kurzschlusssicherung
  • "Z", stylised letter within a black square.

Technical specifications

Product type

Speed controller

Operating voltage

12 V

Output current

800 mA

Output voltage

10 V/DC

Length

94 mm

Width

71 mm

Height

37 mm

Dim

(L x W x H) 94 x 71 x 37 mm

Age category

15 years and over

Type

RC2 Compact Controller Without Power Supply

1 A

Output voltage

12 V/ DC

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 498101 Rokuhan 7297304 Speed controller 12 V

Description

Direction-of-travel switch (forwards, backwards, zero position) · Lateral plug-in ports for turn-out switches. · The controller can be powered either with 8 AAA batteries or with the separately available power supply unit, order no. 498113. · Input voltage 230 Vac · Output voltage 12 Vdc, 1A.

Hints

Power supply not included!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.96*

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)