• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

74040 Connector kit 1 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Trix C-track system

  • Profile height 2.1 mm, reliable snap-in connection, also suitable for RP25 wheel sets

Technical specifications

Manufacturer part #

74040

Size

H0

Product type

H0 Märklin C (incl. track bed)

Track type

Connector kit

Length

1 m

Type

Connection mountings

Content

5 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212766 74040 Connector kit 1 m

Description

Features

  • With flat plug. Two-pin, red and brown cable

Scope of delivery

  • Bag with 5 pieces.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.