• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

741060 UHF connector Plug, right angle 50 Ω 1 pc(s)

Image similar
Cable category
RG 58
Product type
UHF connector
Connector type
Plug, right angle
Impedance
50 Ω
Connection
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UHF angle plugPL 259

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 58

Product type

UHF connector

Connector type

Plug, right angle

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

4.20 mm

Manufacturer part #

741060

Insulation material

Delrin, PTFE, DAP

Material (details)

Brass, nickel plated

RoHS-compliant
Type

741060

Frequency range

200 MHz

Connection

Solder

Cable diameter (details)

4.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 741060 741060 UHF connector Plug, right angle 50 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.