• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

74514 Car floor mat (universal) Compatible with: Universal Rubber Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mats set of 4

  • Non-slip
  • 64 x 40 cm in front
  • 39 x 33 cm in back

Technical specifications

Dim

(L x W) 64 cm x 40 cm

Product type

Car floor mat (universal)

Factory colour

Black

Features

Waterproof

India rubber

Content

1 pc(s)

Material

Rubber

Compatible with

Universal

Compatible with

Universal

Width

40 cm

Length

64 cm

Material (details)

Rubber

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842136 74514 Car floor mat (universal) Compatible with: Universal Rubber Black

Description

4-piece car mat set in universal fit, non-slip with bumps on the underside.