• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

74917 Car floor mat (universal) Compatible with: Universal Rubber, Fabric Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mat set Deluxe

  • 70 x 50 cm front
  • 37 x 50 cm in back

Technical specifications

Product type

Car floor mat (universal)

Factory colour

Black

Features

Cuttable

Waterproof

Content

1 Set

Material

Rubber

Fabric

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842137 74917 Car floor mat (universal) Compatible with: Universal Rubber, Fabric Black

Description

4-piece car mat set. Stain-resistant and durable car rubber mat with fabric inlay high quality, cut to size.

This text is machine translated.