• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 16537 Car floor mat (universal) Compatible with: Universal Rubber (natural) (L x W x H) 530 x 370 x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber car mat

  • Washable and waterproof
  • Tough

Technical specifications

Dim

(L x W x H) 530 x 370 x 10 mm

Product type

Car floor mat (universal)

Factory colour

Black

Features

India rubber

Content

1 pc(s)

Material

Rubber (natural)

Compatible with

Universal

Compatible with

Universal

Width

370 mm

Height

10 mm

Length

530 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1500231 HP Autozubehör 16537 Car floor mat (universal) Compatible with: Universal Rubber (natural) (L x W x H) 530 x 370 x 10 mm

Description

Durable, washable and waterproof rubber mat for universal use.

This text is machine translated.