Get your favorite movie adventures into your room: Emerald City Wall Art is a beautiful LEGO decor and includes 6 minifigures, toto and many hidden features.
LEGO WICKED SET FOR ADULTS: This colorful wall art celebrates the vibrant world of Wicked with legendary green, pink and yellow tones and reminds you of key scenes from the film series.
LEGO FOR ADULTS TO BUILD AND MARVEL at: Create a beautiful LEGO landscape with Emerald City, the University of Shiz and the hot air balloon from The Wizard for exhibition and collection.
LEGO WICKED FANARTICLES WITH DETAILS: The model shows Elphaba while flying over the city, Glinda in its soap bubble as well as Dorothy Gale, the Cowardly Lion, Scarecrow, Tin Man and Toto.
GIFT FOR ADULTS AND CREATIVE FANS: The LEGO set is a popular gift for women and men who love creative leisure activities and the magical Wicked world.
LEGO kit WITH DIGITAL construction help: The LEGO Builder APP offers a 3D construction manual that lets you rotate, enlarge and save your progress.
DIY set FOR MEN AND WOMEN WITH A film-pack: LEGO Wicked Kits let fans recreate iconic movie scenes and celebrate those magical moments permanently in their own four walls.
Technical specifications
The wall art is 32 cm high, 25 cm wide and 8 cm deep.
Product type
LEGO® Wicked
Recommended minimum age
18 years
LEGO parts
1518
Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3435999 75685 LEGO® Wicked
Description
LEGO Wicked Emerald City Wall Art - 3D Kit for Adults - Exhibition Model with 6 minifigures including Dorothy and a Toto dog figure - DIY home decoration - Gift for Adult Film Fans.
LEGO Wicked Emerald City Wall Art (75685) brings Wicked series magic to your home. With characteristic colors – pink for glinda, green for elphaba and yellow for the Yellow Brick Road – a unique 3D artwork is created that creatively represents film moments and iconic locations. A stylish LEGO fan for adults with a sense of design and nostalgia.
The kit shows important sites like Emerald City, the Munchkinland and the University of Shiz. Integrated details such as Glindas soap bubble, the magical forest and a secret compartment with the four included LEGO mini figures - Dorothy, Cowardly Lion, Scarecrow and Tin Man - make the mural an eye-catcher. There are small surprises that can be discovered everywhere, which make fans smile.
LEGO for adults is a creative break from everyday life – whether alone or as a joint project with friends or family. With 1,518 parts the game set is a high-quality gift for men, women or all, who love special LEGO decorations.
LEGO Wicked Emerald City Wall Art - 3D Kit for Adults - Exhibition Model with 6 minifigures including Dorothy and a Toto dog figure - DIY home decoration - Gift for Adult Film Fans.
LEGO Wicked Emerald City Wall Art (75685) brings Wicked series magic to your home. With characteristic colors – pink for glinda, green for elphaba and yellow for the Yellow Brick Road – a unique 3D artwork is created that creatively represents film moments and iconic locations. A stylish LEGO fan for adults with a sense of design and nostalgia.
The kit shows important sites like Emerald City, the Munchkinland and the University of Shiz. Integrated details such as Glindas soap bubble, the magical forest and a secret compartment with the four included LEGO mini figures - Dorothy, Cowardly Lion, Scarecrow and Tin Man - make the mural an eye-catcher. There are small surprises that can be discovered everywhere, which make fans smile.
LEGO for adults is a creative break from everyday life – whether alone or as a joint project with friends or family. With 1,518 parts the game set is a high-quality gift for men, women or all, who love special LEGO decorations.