• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75688 LEGO® Wicked

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Wicked 75688

  • MODELING WITH high-time mood: Girls, boys and fans of Wicked can once again experience the magic of the film with Glinda's wedding day; the game figures invite children from 8 years onwards to role-playing games.
  • TOYS FOR GIRLS AND YOUNG WITH A HIDDEN SCENE: The children's toy includes 2 mobile LEGO giant butterflies that can be pulled apart to reveal a wedding scene.
  • LEGO WEDDING WITH ACCESSORIES: 2 animals, a toy wedding cake and the game character Glinda with two facial expressions invite children to creative stories around the unhappy wedding day.
  • LEGO DECORATION WITH SCHMETERLINGFIGUR: After the gaming experience the game set can be folded together to make a beautiful LEGO decoration; a colorful eye-catcher for the children's room.
  • GIFT FOR GIRLS AND BOYS: The kit is a nice gift for children and fans of the film as well as for all those who like to design and exhibit construction models.
  • LEGO WICKED TO RECREATE AND COMBINE: LEGO Wicked Sets let fans recreate the adventures of Elphaba and Glinda; combine them with other LEGO sets for even more fun.
  • CREATIVE TOYS WITH DIGITAL INSTRUCTIONS: The LEGO Builder APP accompanies children with 3D views through the construction process, stores progress and brings additional fun while assembling.

Technical specifications

  • The model is 11 cm high, 20 cm wide and 13 cm deep.
Product type

LEGO® Wicked

Recommended minimum age

8 years

LEGO parts

476

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436000 75688 LEGO® Wicked

Description

LEGO Wicked Glinda's Anniversary - Creative Toy with 2 Mini Figures & 2 Movable Butterfly Figures with Accessories - Kids Gift for Girls, Boys & Film fans aged 8 and over.

LEGO Wicked Glinda's wedding anniversary (75688) is an exciting set for children aged 8 and over, combining creative role-playing games and magical film scenes. Girls, boys and fans of Wicked can recreate the dramatic scene from Wicked: For Good, in which Glinda prepares for her wedding with Fiyero. The kit is a special gift for children with many gaming options.

Moving giant butterflies open up and reveal the wedding scene with many elements from the film: A wedding cake, a heart-shaped invitation and a bridal ostrich. Glinda wears her distinctive dress and a sparkling diadem. Through changeable facial expressions, children can even represent Glinda's reaction when animal chaos disturbs their big day. This LEGO Wicked set combines the classical game kit with a narrative depth.

After the game the butterflies can be closed again, thus making the model a decorative scene in the children's room. Whether alone or combined with other LEGO sets, this creative toy brings together model making, LEGO mini-figures and emotional film moments in a magical way.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)