• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77005 LEGO® Sonic the Hedgehog Knuckles vs. Dr. Eggmans Egg Crusher mech

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® Sonic the Hedgehog 77005 Knuckles vs. Dr. Eggmans Egg Crusher mech

  • This LEGO® Mech action figure is a great gift for fans of Knuckles and Dr. Eggman
  • A movable mech and a catapult as well as Knuckles and Dr. Eggman invite you to play
  • The rotating 6-step cannon and the rotating jaw offer a lot of action fun
  • Press the lever on the catapult to throw boulders on Dr. Eggmans Mech
  • Gift for gamers and children who love action figures and cool Sonic fan articles
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • LEGO® Sonic the Hedgehog™ sets combine rapid ACTION with an imaginative gaming experience
  • This 350-part game set contains a moveable 15 cm large mechanical

Technical specifications

Product type

LEGO® Sonic the Hedgehog

Recommended minimum age

8 years

LEGO parts

350

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Knuckles vs. Dr. Eggmans Egg Crusher mech

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400513 77005 LEGO® Sonic the Hedgehog Knuckles vs. Dr. Eggmans Egg Crusher mech

Description

Knuckles vs. Dr. Eggmans Egg Crusher Mech (77005) is a LEGO® Sonic the Hedgehog™ set with many details and functions for boys, girls and Sonic fans aged 8 and over who love exciting adventures. For an interactive gaming experience, the movable toy-Mech possesses a foldable cockpit, a rotating 6-shot cannon, a massive rotatable pane and hinged limbs. 2 characters, Knuckles The Echidna and Dr. Eggman, invite you to play just as the hover board, the toy catapult with 2 boulders, 3 gold rings and 2 chaos Emerald.
Action-enthusiastic children will love this gaming-toy. The cool Sonic game set is also a great way to combine with other LEGO Sonic the Hedgehog™ sets, available separately. Fans of the Blue Lightning will love to play with their favorite video game characters. Children will also enjoy the intuitive construction adventure in the LEGO Builder APP. In the APP, 3D versions of the models can be enlarged and rotated, sets can be saved and the construction progress monitored. The set consists of 350 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.