• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77006 LEGO® Sonic the Hedgehog Team Sonics Command-Truck

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Sonic the Hedgehog 77006 Team Sonics Command-Truck

  • Surprising young truck fans with a set for many action adventures and imaginative role games
  • A toy truck, a quad and 5 characters let children play interactively
  • Truck with foldable side wall, removable cabin, cannon and starting ramp for quad
  • Wheel rims with thorns, 2 beds and a table tennis table are just some of the cool details
  • A gift for a wide variety of occasions for children who love Sonic construction toys
  • Other LEGO® Sonic the Hedgehog™ sets available separately offer even more fun
  • LEGO® Sonic the Hedgehog™ sets combine rapid ACTION with an independent gaming experience
  • 747-piece kit with a 27 cm long toy truck

Technical specifications

Product type

LEGO® Sonic the Hedgehog

Recommended minimum age

8 years

LEGO parts

747

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Team Sonics Command-Truck

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400514 77006 LEGO® Sonic the Hedgehog Team Sonics Command-Truck

Description

Amazing action fans and gamers starting from 8 years, who love building toys, with Team Sonics Command-Truck (77006). This fascinating LEGO® Sonic the Hedgehog™ set is a coveted gift. The strong truck from the video game has a fold-out side wall, a removable cabin, a cannon and a loading room with start-up function for the quad. For role-playing games the set also contains 5 figures - Sonic, Tails, Metal Sonic, Burrobot and Caterpillar killer.
This versatile Sonic game set for boys and girls from 8 years and over will be on everyone's lips. Children can slip in the role of heroes or villains, present countless stories and experience a lot of action fun.
Other LEGO Sonic the Hedgehog™ sets, available separately, offer even more imaginative gaming experiences. These sets are great gifts for gamers and fans who love fan articles about video games. And the LEGO Builder APP offers an intuitive construction adventure. In the APP, children can enlarge and rotate 3D views of the models, save sets and track their construction progress. The set consists of 747 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.