• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77119 LEGO® Sonic the Hedgehog TAILS' Tornado-1; kit with toy flyer; fan articles for collecting with the character TAIL

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Sonic the Hedgehog 77119 TAILS' Tornado-1; kit with toy flyer; fan articles for collecting with the character TAIL from the video game; gift for children aged 8 and above

  • LEGO® Sonic the Hedgehog™ toys for children 8 years and older
  • The double-decker of this game set lets the children build and play creatively
  • The toy flyer has movable wings, a swiveling shooter and 2 mini-figure seats
  • In addition to the Minifigur Tails the set also contains a movable figure, the Badnik Egg Chaser
  • Cool gift for gamers and sonic fans starting from 8 years
  • The LEGO® Sonic kits, which are available separately, complement fan articles or toy collections
  • The LEGO® Builder APP offers an even more exciting creative experience
  • The plane from this 310-part game set for video game is 7 cm high

Technical specifications

Product type

LEGO® Sonic the Hedgehog

Recommended minimum age

8

LEGO parts

310

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

TAILS' Tornado-1; kit with toy flyer; fan articles for collecting with the character TAIL from the video game; gift for children aged 8 and above

Factory colour

Multicolour

Material

Plastic

Weight

345 g

UKCA

yes

Number of pieces

310 Stück(e)

Sound effects

no

Package volume

2.388 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

345 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771336 77119 LEGO® Sonic the Hedgehog TAILS' Tornado-1; kit with toy flyer; fan articles for collecting with the character TAIL

Description

Capture the air with LEGO® Sonic the Hedgehog™ Tails’ Tornado-1 (77119) and get ready for many role-playing games. Young gamers can think out their own imaginative adventures and let the Tails protect the chaos Emerald. Move the wings of the plane to different positions, place tails on the front or rear seat and use the swivel shooter to scour the badnik. Children can have the minifigure Tails and the Badnik Egg Chaser play on the small island. This kit is a cool gift for gamers starting from 8 years and for all fans of the Sonic-universe. Other LEGO Sonic the Hedgehog sets, available separately, offer more creative action-fun and extend your fan-article collection to this video game. The LEGO Builder APP with 3D instructions allows children to build self-confidently. In the APP you can enlarge and rotate 3D models and view and save how far they are. The set consists of 310 parts.

This text is machine translated.

Features

  • SONIC THE HEDGEHOG™ BASEET: LEGO® Sonic the Hedgehog Tails’ Tornado-1 (77119) offers children over 8 years of age a fascinating construction adventure
  • Toy plane FOR ROLE-PLAYING GAMES: TAILS’ red-yellow double-decker from this game set invites children to creative action adventures
  • ACTION IN THE AIR: The Tornado-1 has moving wings, 2 seats and a swiveling shooter so that children can replay action scenes from the video game
  • FIGURES AND ACCESSORIES: The minifigure tails has a yellow coat, red shoes and two tails. The movable figure shows the Badnik Egg Chaser. On the "floating" island, there is a duel between the two for the chaos Emerald
  • GIFT IDEA FOR CHILDREN: This set is a great gift for gamers aged 8 and over who love toy flyers and imaginative action duels
  • EVEN MORE COLLECTORS' PIECES FOR GAMERS: The LEGO® Sonic the Hedgehog™ sets, which are available separately, offer rapid action fun and let children show creative stories
  • FASCINATING BAUER LEBNIS: Discover the 3D building instructions in the LEGO® Builder APP, which let children develop new skills. The APP lets fans store sets, enlarge and rotate 3D models, and see how far they are
  • DIMENSIONS: The flyer from this 310-part set for video game is 7 cm high, 15 cm long and 23 cm wide

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.