User & Safety Instructions 2381684 94603 Effluent sump pump 13000 l/h 8 m
Description
Description: Waste water submersible pump GS 7501 I. With variable adjustable float switch, stainless steel sheath, 10 m connection cable, impeller made of PPE-plastic, stainless steel shaft, Mechanical seal, thermal protection and ergonomic carrying handle for convenient winding of the power cable. Application area: Areas of application: Water from heavily polluted rooms, pits, garden waters, etc. Min. Water level approx. 115 mm
Motor power: 750 W Connection 230 Volt/50 Hz Max. Delivery rate: 13000 l/h Max. Delivery height 8 m Max. Grain size 35 mm Max. Water temperature: 35°C. Hose connection 38 mm (1 1/2") IG Protection class IP X8 Weighs 5.8 kg
This text is machine translated.
Description
Description: Waste water submersible pump GS 7501 I. With variable adjustable float switch, stainless steel sheath, 10 m connection cable, impeller made of PPE-plastic, stainless steel shaft, Mechanical seal, thermal protection and ergonomic carrying handle for convenient winding of the power cable. Application area: Areas of application: Water from heavily polluted rooms, pits, garden waters, etc. Min. Water level approx. 115 mm
Motor power: 750 W Connection 230 Volt/50 Hz Max. Delivery rate: 13000 l/h Max. Delivery height 8 m Max. Grain size 35 mm Max. Water temperature: 35°C. Hose connection 38 mm (1 1/2") IG Protection class IP X8 Weighs 5.8 kg
This text is machine translated.
What kind of Submersible Pumps are you looking for?