• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

973985 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad display Port/HDMI Adapter

  • Maximum data rate of 10.80 GBit/s
  • HDMI Standard 1.3a
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

1920 x 1200 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

Cable version

HDMI High Speed

Signal flow direction

Unidirectional (uni)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 973985 973985 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black

Conformity certificate

Conformity certificate 973985 973985 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black

Description

The new DisplayPort standard is the successor of DVI standards Now, higher speeds and more features are possible. In addition to the transfer of the image signal, you have an extra channel for audio broadcasts available. Also, your data is copy protected by the security protocol HTCP. Another advantage is the small and safe construction.

Scope of delivery

  • Display Port/HDMI Adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.