• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4724838 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bayonet fore DisplayPort to HDMI adapter (4K)

  • Adapted to an HDMI plug has a display port connector
  • Connect your HDMI monitor to a graphics card with displayport output to
  • Enables resolutions up to 3840 x 2160 pixels @ 30 Hz
  • Small and safe construction
  • 'DisplayPort' logo with a stylised letter 'D' in red.
  • 'Gold Plated Plug Vergoldete Stecker' shows a schematic, gold-plated USB plug with labelling, emphasising durability.
  • The image depicts a red box with white lettering spelling 'SUPER SOFT', with 'SUPER' fully visible and 'SOFT' partially transparent.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

Cable version

HDMI High Speed

Signal flow direction

Unidirectional (uni)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574946 Renkforce RF-4724838 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors

Conformity certificate

Conformity certificate 1574946 Renkforce RF-4724838 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors

Description

With this DisplayPort HDMI adapter, you can easily connect your HDMI-enabled devices such as an external monitor, TV or projector to your PC or Mac. This adapter has a DisplayPort plug as well as an HDMI socket. Many notebooks have a DisplayPort output and need this adapter to ensure connectivity to the HDMI standard.

This text is machine translated.

Features

  • Maximum data rate of 10.8 GB/s
  • Chipset: PS171

Scope of delivery

  • Display Port/HDMI Adapter
  • User manual.